
The ISL3178EIBZ-T is an 8-channel differential line transceiver from Renesas, featuring a supply voltage range of 3V to 3.6V and an industrial temperature grade. It has 8 terminals and a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The device operates within a temperature range of -40°C to 85°C and is designed for use in line transceiver applications with differential Schmitt trigger input characteristics.
Renesas ISL3178EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3178EIBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.