
The ISL3179EFRZ-T is a dual-line transceiver with 10 terminals, operating over a temperature range of -40 to 125°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a DFN-10 package and is compliant with AEC-Q100. It features differential Schmitt trigger input characteristics and is suitable for use in automotive applications.
Sign in to ask questions about the Renesas ISL3179EFRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3179EFRZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3179EFRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.