
The ISL3179EIUZ-T7A is an industrial-grade line transceiver from Renesas, featuring 8 channels with differential Schmitt trigger inputs. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device is packaged in a 8-pin TSSOP package, suitable for surface mount applications.
Sign in to ask questions about the Renesas ISL3179EIUZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3179EIUZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3179EIUZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.