
The ISL32172EIVZ-T is a 16-pin industrial-grade dual-line driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a standard input characteristic and is designed for use with a supply voltage of 4.5 to 5.5 volts. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It has a pin count of 16 and supports four functions, with a terminal position of dual and a JEDEC package code of R-PDSO-G16.
Sign in to ask questions about the Renesas ISL32172EIVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32172EIVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32172EIVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.