
Quad receiver bus transceiver supporting RS-422 and RS-485 standards. Features a 16-pin SOIC N package with gull-wing leads for surface mounting. Operates with a single 3V to 5.5V supply, offering a minimum data rate of 80Mbps. Designed for multidrop and multipoint data transmission with 4 receivers per line at RS-422 and 128 at RS-485. Includes 2 receiver enables for flexible control.
Sign in to ask questions about the Renesas ISL32175EFBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32175EFBZ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Data Rate | 80Mbps(Min) |
| Number of Receivers | 4 |
| Data Transmission Topology | Multidrop|Multipoint |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Interface Standards | RS-422|RS-485 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422|RS-485 |
| Maximum Supply Current | 15mA |
| Number of Receiver Enables | 2 |
| Number of Receivers per Line | 40@RS-422|128@RS-485 |
| Driving Mode | 3-State |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL32175EFBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.