
The ISL3232EIRZ-T is a 16-pin industrial quad Schmitt trigger line transceiver from Renesas, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.15V and a maximum supply voltage of 5.5V. The device is packaged in a 5x5mm HVQCCN package. It is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL3232EIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3232EIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3232EIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.