The ISL32455EIBZ is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The device features 8 terminals and is packaged in a 3.9mm wide, 4.9mm long 3-pin SOP package.
Renesas ISL32455EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32455EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.