
The ISL32455EIBZ-T7A is an industrial-grade, 8-channel differential line transceiver from Renesas. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 3.3V supply voltage. The device features differential Schmitt trigger inputs and is available in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL32455EIBZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32455EIBZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32455EIBZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.