
The ISL32492EIBZ is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in an SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It has 8 terminals and is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL32492EIBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32492EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32492EIBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.