
The ISL32493EIUZ is a 10-pin industrial differential line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 5.5 volts and is packaged in a 3mm x 3mm MSOP-10. The device has a single function and 10 terminals, with a terminal position of dual. It is designed for use in industrial applications and meets the requirements of various industry standards.
Sign in to ask questions about the Renesas ISL32493EIUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32493EIUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32493EIUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.