
The ISL32498EIBZ-T is a 5V differential Schmitt trigger line transceiver from Renesas, featuring a SOIC-8 package and operating over a temperature range of -40 to 85°C. It has 8 terminals and is designed for industrial applications. The device is a single function interface IC, with a supply voltage range of 4.5 to 5.5V and a nominal supply voltage of 5V. It is a line transceiver with differential Schmitt trigger input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL32498EIBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL32498EIBZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL32498EIBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.