
The ISL32602EFUZ is a dual-line transceiver with 10 terminals, operating over a supply voltage range of 1.8V to 3.6V. It is available in a TSSOP-10 package and is rated for automotive-grade temperatures from -40°C to 125°C. The device features differential Schmitt trigger input characteristics and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Renesas ISL32602EFUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |