
Industrial temperature grade, 5-terminal RS-485/RS-422 line receiver with ±16.5kV ESD protection. Operates from a 3V to 5.5V supply, with a nominal 3.3V, and supports data rates up to 20Mbps. Features differential Schmitt trigger inputs and a compact R-PDSO-G5 (SOT-23) package measuring 1.6mm width and 2.9mm length.
Renesas ISL3280EIHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3280EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.