
The ISL3282EIRTZ-T is an 8-channel differential Schmitt trigger line receiver from Renesas, operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 3V and 5.5V, with a nominal voltage of 3.3V. The device is packaged in an HVSON-8 package, measuring 2mm in width and 3mm in length. It is a single-function interface IC, suitable for industrial applications.
Sign in to ask questions about the Renesas ISL3282EIRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL3282EIRTZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3282EIRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.