
Industrial temperature grade, 3.3V supply voltage RS-485/RS-422 line receiver featuring ±16.5kV ESD protection. This 6-terminal, SOT-23 packaged bus transceiver operates at up to 20Mbps with differential Schmitt trigger input characteristics. Includes an active low Rx enable function.
Renesas ISL3283EIHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3283EIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.