The ISL3296EFRTZ-T is an 8-channel dual-line driver IC from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 5.5V. The IC is available in the HVSSOP-8 package type. It is categorized under semiconductors, integrated circuits, interface ICs, and bus transceivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3296EFRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3296EFRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.