
The ISL3298EFRTZ-T is an 8-channel dual-line driver IC from Renesas, operating within a temperature range of -40°C to 125°C. It features a 3.3V supply voltage and a pin count of 8. The device is packaged in an HVSSOP package type. It is designed for automotive applications and has a standard input characteristic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3298EFRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3298EFRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.