Dual protocol line transceiver supporting RS-232 and RS-485 interfaces. Features ±15kV ESD protection and Schmitt trigger inputs. Operates from a 3.3V supply voltage (3.15V to 3.45V) across an industrial temperature range of -40°C to 85°C. Housed in a 40-terminal S-PQCC-N40 package with quad terminal positions.
Renesas ISL3331IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3331IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.