
The ISL3332IAZ is a dual-line transceiver from Renesas, featuring Schmitt trigger input characteristics and a 28-pin SSOP package. It operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V, minimum of 3.15V, and maximum of 3.45V. This device is designed for use in bus transceiver applications, offering a reliable solution for high-performance systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL3332IAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3332IAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.