
11.1Gbps cable driver IC for telecommunications applications. Features a 1.2V typical supply voltage, operating between 1.1V and 1.3V, with a 75mA typical supply current. Supports transmission up to 15m over cable media. Housed in a compact 3x3x0.95mm QFN EP package with 16 pins and 0.5mm pin pitch, designed for surface mounting. Operates across a temperature range of 0°C to 85°C.
Renesas ISL35111DRZ-TS technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Transmission Media Distance | 15m |
| Category | Driver |
| Maximum Data Rate | 11.1Gbps |
| Transmission Media Type | Cable |
| Max Operating Supply Voltage | 1.3V |
| Min Operating Supply Voltage | 1.1V |
| Power Supply Type | Analog |
| Typical Supply Current | 75mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.2V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL35111DRZ-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.