
Dual protocol (RS-232/RS-485) line transceiver featuring ±15kV ESD protection. This 40-terminal, QUAD terminal position device operates from a 4.5V to 5.5V supply, with a nominal voltage of 5V. Designed for industrial temperature ranges (-40°C to 85°C), it offers Schmitt trigger input characteristics. The S-XQCC-N40 package measures 6mm x 6mm.
Renesas ISL41334IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL41334IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.