
Industrial-grade, 40-pin S-XQCC-N40 package dual protocol line transceiver supporting both RS-232 and RS-485 interfaces. Features ±15kV ESD protection and Schmitt trigger inputs for enhanced signal integrity. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V, across an industrial temperature range of -40°C to 85°C. This two-port device offers a 40-terminal configuration with a 6mm x 6mm footprint.
Renesas ISL41334IRZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL41334IRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.