
Dual protocol line transceiver supporting RS-232 and RS-485 interfaces. Features ±15kV ESD protection and operates from a 4.5V to 5.5V supply, with a nominal 5V. This 40-terminal device offers differential Schmitt trigger input characteristics and true output polarity. Designed for industrial temperature ranges from -40°C to 85°C, it is housed in a 6mm x 6mm S-PQCC-N40 package.
Renesas ISL41387IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL41387IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.