
Industrial-grade RS-232 line transceiver featuring ±15kV ESD protection. Operates from a +2.7V to +5.5V supply with a typical 3.15V. Offers 250kbps data rate and low 150nA shutdown current. Includes Schmitt trigger inputs for enhanced signal integrity. Packaged in a 20-terminal, 5mm x 5mm QFN (S-PQCC-N20) with a temperature range of -40°C to +85°C.
Renesas ISL4223EIRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4223EIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.