
The ISL4223EIRZ-T is a 20-pin industrial quad line transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.15V to 5.5V and a pin count of 20. The device is packaged in the S-PQCC-N20 package type, which is a 5mm x 5mm quad flat no-lead (QFN) package. The transceiver is designed for industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL4223EIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL4223EIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4223EIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.