
3V to 5.5V, 32-terminal, QUAD terminal position RS-232 transceiver with ±15kV ESD protection. Features 300nA low-power shutdown, 250kbps data rate, and Schmitt trigger inputs. Operates across an industrial temperature range of -40°C to 85°C. Housed in a 32-pin S-PQCC-N32 package.
Renesas ISL4270EIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL4270EIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.