The ISL43111IBZ is an industrial-grade multiplexer from Renesas, featuring a maximum operating temperature of 85°C and a supply voltage range of 2.4-12V. It has 8 terminals and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, and is suitable for use in industrial applications.
Sign in to ask questions about the Renesas ISL43111IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL43111IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43111IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.