
Dual SPST analog switch IC, featuring a single supply operation from 2.7V to 12V. This industrial-grade component offers two independent single-pole, single-throw (SPST) functions, each with one channel. Designed for a wide operating temperature range of -40°C to 85°C, it is housed in an 8-terminal, 2.9mm x 1.6mm JEDEC R-PDSO-G8 package.
Sign in to ask questions about the Renesas ISL43120IHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL43120IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43120IHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.