Renesas ISL43121IHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43121IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.