The ISL43122IHZ-T is an industrial-grade dual multiplexer from Renesas, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is available in a 1.6mm wide, 2.9mm long LSSOP package. The device operates within a supply voltage range of 2.7 to 12 volts and has a nominal supply voltage of 3.3 volts. It is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |