
The ISL43210AIHZ-T is a 6-channel industrial multiplexer from Renesas, featuring a 1.6x2.9mm LSSOP package and operating within the -40 to 85°C temperature range. This device is designed to supply voltage levels between 2.7 and 15V, with a nominal supply voltage of 3.3V. It has a single function and 1 channel, with a temperature grade of industrial.
Renesas ISL43210AIHZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43210AIHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.