The ISL43L410IU is a dual multiplexer with a supply voltage range of 1.65V to 3.6V and a nominal supply voltage of 1.8V. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device has 10 terminals and is a single-function device with a dual terminal position. It is an industrial-temperature-grade device.
Renesas ISL43L410IU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL43L410IU to view detailed technical specifications.
No datasheet is available for this part.