
The ISL5216KI is an industrial-grade RF IC with a nominal supply voltage of 2.5V. It features 196 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 196-pin BGA with a width and length of 15mm. It has a single function and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL5216KI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL5216KI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.