
Four-Channel Programmable Digital DownConverter
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| REACH | Compliant |
| Military Spec | False |