The ISL54062IRUZ-T is a dual 1.8V to 6.5V quad channel multiplexer from Renesas. It operates over an industrial temperature range of -40°C to 85°C. The device has 10 terminals and a JEDEC package code of R-PQCC-N10. The multiplexer has a width of 1.4mm and a length of 1.8mm. It is suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the Renesas ISL54062IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54062IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54062IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.