The ISL54063IRUZ-T is a dual 10-pin quad multiplexer from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 1.8 to 6.5 volts and is packaged in a VQCCN package with dimensions of 1.4mm width and 1.8mm length. This industrial-grade device is designed for use in a variety of applications, with a pin count of 10 and 2 functions. The device has a quad terminal position and a JEDEC package code of R-PQCC-N10.
Sign in to ask questions about the Renesas ISL54063IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54063IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54063IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.