The ISL54064IRUZ-T is a dual industrial-grade quad multiplexer from Renesas. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.8 and 6.5 volts. The device features 10 terminals in a QUAD terminal position and is packaged in a VQCCN package. It has a pin count of 10 and supports a single channel.
Sign in to ask questions about the Renesas ISL54064IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54064IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54064IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.