
The ISL54216IRTZ is a 12-channel 2-function industrial quad quad multiplexer from Renesas, featuring a JEDEC package code of S-PQCC-N12 and a temperature grade of industrial. It operates within a supply voltage range of 2.7V to 4.6V and has a maximum operating temperature of 85 degrees Celsius. The device is available in a HVQCCN package type with a width and length of 3mm. It has 12 terminals and a terminal position of quad.
Sign in to ask questions about the Renesas ISL54216IRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54216IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54216IRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.