The ISL54217IRUZ-T is a 12-terminal industrial-grade logic IC with a quad-sided quad flat no-lead package. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.7 and 4.6 volts. The device has 3 channels and 2 functions, with a terminal position of quad. It measures 1.4mm in width and 2.2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL54217IRUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54217IRUZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 1.4 |
| Length | 2.2 |
| Pin Count | 12 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54217IRUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.