
The ISL54222AIRTZ is a dual 2-channel multiplexer with a supply voltage range of 1.8 to 3.3V. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 10-pin HVSON package. It is designed for industrial applications and meets the requirements of the JEDEC S-PDSO-N10 package code. The multiplexer has 2 channels and 10 terminals, with a width and length of 3mm each.
Sign in to ask questions about the Renesas ISL54222AIRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54222AIRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 0 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54222AIRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.