
The ISL54233IRTZ is a 12-channel multiplexer from Renesas, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 4.6V. The device features a 12-pin HVQCCN package and has a quad terminal position. It is a single-function device with a pin count of 12 and a width and length of 3mm each.
Renesas ISL54233IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.