
The ISL54233IRTZ-T is a 12-pin quad multiplexer from Renesas, featuring a JEDEC package code of S-PQCC-N12 and a temperature grade of industrial. It operates within a supply voltage range of 2.7V to 4.6V and has a maximum operating temperature of 85 degrees Celsius. The device has 12 terminals and a pin count of 12, with a width and length of 3mm each.
Sign in to ask questions about the Renesas ISL54233IRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54233IRTZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54233IRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.