
The ISL54233IRTZ-T7A is a 12-pin quad multiplexer from Renesas, operating within an industrial temperature range of -40°C to 85°C. It has a supply voltage of 3V to 4.6V and is packaged in an HVQCCN package type. This device has 3 channels and is a single-function device.
Sign in to ask questions about the Renesas ISL54233IRTZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL54233IRTZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL54233IRTZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.