
Dual voltage-feedback operational amplifier for video applications. Features a nominal supply voltage of ±15V with limits up to ±16.5V. Offers a nominal slew rate of 300 V/µs and a unity gain bandwidth of 70 MHz. Operates across an industrial temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC (R-PDSO-G8) with a maximum supply current of 9.25 mA.
Sign in to ask questions about the Renesas ISL55002IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL55002IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 12000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 260 |
| Input Offset Current-Max (IIO) | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55002IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.