Dual operational amplifier featuring a 200MHz unity-gain bandwidth and 300V/µs slew rate. This voltage-feedback amplifier operates from ±15V nominal supply voltages, with limits up to ±16.5V. It offers a minimum voltage gain of 12000 and a maximum input offset voltage of 5mV. The component is housed in an 8-terminal R-PDSO-G8 package, suitable for industrial temperature ranges from -40°C to 85°C.
Renesas ISL55002IBZ-T13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 12000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 260 |
| Input Offset Current-Max (IIO) | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55002IBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.