
Quad 18V pin electronics driver and window comparator featuring 72 pins. This interface IC functions as a buffer or inverter-based peripheral driver, designed for high-voltage applications. Offers robust performance for driving multiple pins with precise control.
Renesas ISL55100BIRZ technical specifications.
| Pin Count | 72 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55100BIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.