Renesas ISL55143IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 19 |
| Input Offset Voltage-Max | 50000 |
| Average Bias Current-Max (IIB) | 0.025 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55143IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.