High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide unity gain bandwidth of 800 MHz and a high slew rate up to 268 V/µs. Designed for industrial temperature ranges (-40°C to 85°C), it boasts a low input offset voltage of 5 mV maximum and low bias current. The 8-terminal device is housed in a compact S-PDSO-N8 package, operating with a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -40 |
| Slew Rate-Nom | 268 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 17782.7941 |
| Unity Gain BW-Nom | 800000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 163 |
| Input Offset Current-Max (IIO) | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |