High-performance operational amplifier featuring a voltage-feedback architecture. Delivers wideband operation with low noise and low distortion, boasting a nominal slew rate of 150 V/µs. This fixed-gain differential amplifier operates across an industrial temperature range of -40°C to 85°C. It is housed in a 16-terminal S-PQCC-N16 package with a nominal supply voltage of 3.3V and a maximum supply current of 39.5mA. Key specifications include a maximum input offset voltage of 1.6mV and a nominal common-mode reject ratio of 75dB.
Renesas ISL55211IRTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 39.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 4.5 |
| Input Offset Voltage-Max | 1.6 |
| Average Bias Current-Max (IIB) | 140 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 120 |
| Slew Rate-Nom | 150 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 75 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55211IRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.