Dual operational amplifier featuring a voltage-feedback architecture. Industrial temperature grade with a maximum operating temperature of 85°C and minimum of -40°C. Offers a nominal slew rate of 268 V/µs and a unity gain bandwidth of 800 kHz. Maximum supply voltage limit is 5.5V with a maximum supply current of 30mA. Includes frequency compensation for gains greater than or equal to 5, and is designed for low-offset and low-bias applications. Packaged in a 10-terminal S-PDSO-G10 with dimensions of 3mm x 3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | -40 |
| Slew Rate-Nom | 268 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 17782.7941 |
| Unity Gain BW-Nom | 800000 |
| Low-Bias | YES |
| Micropower | NO |
| Slew Rate-Min | 163 |
| Input Offset Current-Max (IIO) | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |